PDP SEO Portlet

CY14B104LA-ZS45XI

NVRAM NVSRAM Parallel 4M-Bit 3V 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B104LA-ZS45XI
Secondary Manufacturer Part#: CY14B104LA-ZS45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14B104LA is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512 K bytes of 8 bits each or 256 K words of 16-bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.

  • 20 ns, 25 ns, and 45 ns access times
  • Internally organized as 512K x 8 (CY14B104LA) or 256K x 16 (CY14B104NA)
  • Hands off automatic STORE on power down with only a small capacitor
  • STORE to QuantumTrap nonvolatile elements initiated by software, device pin, or AutoStore on power down
  • RECALL to SRAM initiated by software or power up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 year data retention
  • Single 3V 20%, -10% operation
  • Industrial temperature
  • Packages
    • 44-/54-pin thin small outline package (TSOP) Type II
  • Pb-free and restriction of hazardous substances (RoHS) compliant

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
4 Mbit
Gold|Matte Tin
260
52 mA
45 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
3 V
-40 to 85 °C
85 °C
-40 °C
512Kx8
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
45 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$32.04929
540+
$30.31689
1080+
$29.51908
2160+
$28.76218
4320+
$28.04312