PDP SEO Portlet

CY14B101Q3-SFXI

NVRAM NVSRAM Serial-SPI 1M-Bit 3V 16-Pin SOIC

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101Q3-SFXI
Secondary Manufacturer Part#: CY14B101Q3-SFXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14X101Q combines a 1-Mbit nvSRAM with a nonvolatile element in each memory cell with serial SPI interface. The memory is organized as 128 K words of 8 bits each. The embedded nonvolatile elements incorporate the QuantumTrap technology, creating the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable nonvolatile storage of data. Data transfers from SRAM to the nonvolatile elements (STORE operation) takes place automatically at power-down (except for CY14X101Q1A). On power-up, data is restored to the SRAM from the nonvolatile memory (RECALL operation). You can also initiate the STORE and RECALL operations through SPI instruction.

  • 1-Mbit nonvolatile static random access memory (nvSRAM) internally organized as 128 K × 8
    • STORE to QuantumTrap nonvolatile elements initiated automatically on power-down (AutoStore) or by using SPI instruction (Software STORE) or HSB/ pin (Hardware STORE)
    • RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
    • Support automatic STORE on power-down with a small capacitor (except for CY14X101Q1A)
  • High reliability
    • Infinite read, write, and RECALL cycles
    • 1million STORE cycles to QuantumTrap
    • Data retention: 20 years at 85 °C
  • 40 MHz, and 104 MHz High-speed serial peripheral interface (SPI)
    • 40-MHz clock rate SPI write and read with zero cycle delay
    • 104-MHz clock rate SPI write and SPI read (with special fast read instructions)
    • Supports SPI mode 0 (0,0) and mode 3 (1,1)
  • SPI access to special functions
    • Nonvolatile

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:76  Mult:1  
USD $:
76+
$9.48192
152+
$9.34912
304+
$9.21632
608+
$9.08352
1216+
$8.95072