PDP SEO Portlet

CY14B101Q2-LHXI

NVRAM, SRAM, 1 Mbit, 128K x 8bit, SPI, DFN-EP

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101Q2-LHXI
Secondary Manufacturer Part#: CY14B101Q2-LHXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY14B101Q2-LHXI is a 1Mbit serial SPI nvSRAM with a non-volatile element in each memory cell with serial SPI interface. The memory is organized as 128K words of 8 bits each. The embedded non-volatile elements incorporate the QuantumTrap technology, creating the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cell provides highly reliable non-volatile storage of data. Data transfers from SRAM to the non-volatile elements (STORE operation) takes place automatically at power-down (except for CY14B101Q1). On power-up, data is restored to the SRAM from the non-volatile memory (RECALL operation). Both STORE and RECALL operations can also be initiated by the user through SPI instruction.

  • 1Mbit non-volatile static random access memory (nvSRAM)
  • RECALL to SRAM initiated on power-up (Power-Up RECALL) or by SPI instruction (Software RECALL)
  • High reliability, infinite read, write, and RECALL cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 years data retention
  • High speed serial peripheral interface (SPI)
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Software protection using write disable instruction
  • Average active current of 10mA at 40MHz operation
  • 8-pin DFN package, industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
8 Bit
1 Mbit
SPI
Gold|Matte Tin
260
10 mA
9 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
8
1.8, 5.5 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
8DFN EP
8
5 x 6 x 0.73 mm
9 ns
Industrial
DFN EP
3.6 V
2.7 V
NVSRAM
9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1433.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1540+
$8.3889
3080+
$8.3172
6160+
$8.1989
12320+
$8.08059
24640+
$7.96228