PDP SEO Portlet

CY14B101NA-ZS25XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101NA-ZS25XI
Secondary Manufacturer Part#: CY14B101NA-ZS25XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
16 Bit
1 Mbit
Parallel
Gold|Matte Tin
260
70 mA
25 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
1.9, 1.7, 1.8 V
-40 to 85 °C
85 °C
-40 °C
64Kx16
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
25 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  260.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:1  
USD $:
675+
$18.51351
1350+
$18.1457
2700+
$17.88512
5400+
$17.63192
10800+
$17.125