CY14B101LA-ZS45XI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101LA-ZS45XI
Secondary Manufacturer Part#: CY14B101LA-ZS45XI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel | ||
| 8 Bit | ||
| 1 Mbit | ||
| Gold|Matte Tin | ||
| 260 | ||
| 52 mA | ||
| 45 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 4, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 44TSOP-II | ||
| 44 | ||
| 18.52 x 10.26 x 1.04 mm | ||
| 45 ns | ||
| Industrial | ||
| TSOP-II | ||
| 3.6 V | ||
| 2.7 V | ||
| NVSRAM | ||
| 45 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |