PDP SEO Portlet

CY14B101LA-ZS20XI

NVRAM NVSRAM Parallel 1M-Bit 3V 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101LA-ZS20XI
Secondary Manufacturer Part#: CY14B101LA-ZS20XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14B101LA is a fast static RAM (SRAM), with a nonvolatile element in each memory cell. The memory is organized as 128 K bytes of 8 bits each or 64 K words of 16 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

  • 20 ns, 25 ns, and 45 ns access times
  • Internally organized as 128 K × 8 (CY14B101LA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap non-volatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 year data retention
  • Single 3 V +20%, -10% operation
  • Industrial temperature

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
1 Mbit
Gold|Matte Tin
260
70 mA
20 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
5.5 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
Industrial
TSOP-II
NVSRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.B
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$25.83429
1350+
$24.43784
2700+
$23.79474
5400+
$23.18462
10800+
$22.605