PDP SEO Portlet

CY14B101LA-SP25XIT

NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP T/R

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101LA-SP25XIT
Secondary Manufacturer Part#: CY14B101LA-SP25XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14B101LA is a fast static RAM (SRAM), with a nonvolatile element in each memory cell. The memory is organized as 128 K bytes of 8 bits each or 64 K words of 16 bits each. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.

  • 20 ns, 25 ns, and 45 ns access times
  • Internally organized as 128 K × 8 (CY14B101LA)
  • Hands off automatic STORE on power-down with only a small capacitor
  • STORE to QuantumTrap non-volatile elements initiated by software, device pin, or AutoStore on power-down
  • RECALL to SRAM initiated by software or power-up
  • Infinite read, write, and recall cycles
  • 1 million STORE cycles to QuantumTrap
  • 20 year data retention
  • Single 3 V +20%, -10% operation
  • Industrial temperature

Technical Attributes

Find Similar Parts

Description Value
Gold|Matte Tin
260
70 mA
25 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
25 ns
Industrial
SSOP
3.6 V
2.7 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$25.2617
2000+
$25.04579
4000+
$24.68954
8000+
$24.33328
16000+
$23.97703