PDP SEO Portlet

CY14B101LA-SP25XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101LA-SP25XI
Secondary Manufacturer Part#: CY14B101LA-SP25XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
1 Mbit
Gold|Matte Tin
260
70 mA
25 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
25 ns
Industrial
SSOP
3.6 V
2.7 V
NVSRAM
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.76
2+
$23.40364
4+
$23.04708
8+
$22.69081
16+
$22.33363