PDP SEO Portlet

CY14B101KA-ZS45XI

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101KA-ZS45XI
Secondary Manufacturer Part#: CY14B101KA-ZS45XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
1 Mbit
Gold|Matte Tin
260
52 mA
45 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
45 ns
Industrial
TSOP-II
3.6 V
2.7 V
NVSRAM
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: