PDP SEO Portlet

CY14B101KA-SP25XIT

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B101KA-SP25XIT
Secondary Manufacturer Part#: CY14B101KA-SP25XIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Matte Tin
260
70 mA
25 ns
1 Mbit
Surface Mount
48
3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
48SSOP
48
16 x 7.59 x 2.34 mm
25 ns
Industrial
SSOP
3.6 V
2.7 V
25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: