PDP SEO Portlet

CY14B064PA-SFXI

NVRAM NVSRAM Serial-SPI 64K-Bit 3V 16-Pin SOIC

Manufacturer:Infineon
Product Category: Memory, Nonvolatile SRAM (NVSRAM)
Avnet Manufacturer Part #: CY14B064PA-SFXI
Secondary Manufacturer Part#: CY14B064PA-SFXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress CY14B064PA combines a 64 Kbit nvSRAM[1] with a full-featured RTC in a monolithic integrated circuit with serial SPI interface. The memory is organized as 8 K words of 8 bits each. The embedded nonvolatile elements incorporate the QuantumTrap technology, creating the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable nonvolatile storage of data. Data transfers from SRAM to the nonvolatile elements (STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM from the nonvolatile memory (RECALL operation). You can also initiate the STORE and RECALL operations through SPI instruction.

  • 64-Kbit nonvolatile static random access memory (nvSRAM)
    • Internally organized as 8 K × 8
    • STORE to QuantumTrap nonvolatile elements initiated automatically on power-down (AutoStore) or by using SPI instruction (Software STORE) or HSB pin (Hardware STORE)
    • RECALL to SRAM initiated on power-up (Power Up RECALL) or by SPI instruction (Software RECALL)
    • Automatic STORE on power-down with a small capacitor
  • High reliability
    • Infinite read, write, and RECALL cycles
    • 1 million STORE cycles to QuantumTrap
    • Data retention: 20 years at 85 °C
  • Real time clock (RTC)
    • Full-featured RTC
    • Watchdog timer
    • Clock alarm with programmable interrupts
    • Backup power fail indication
    • Square wave output with programmable frequency (1 Hz, 512 Hz, 4096 Hz, 32.768 kHz)
    • Capacitor or battery backup for RTC
    • Backup current of 0.45 µA (typical)
  • 40 MHz, and

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
8 Bit
64 Kb
SPI
Tin
260
3 mA
9 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
16
3 V
-40 to 85 °C
85 °C
-40 °C
8Kx8
16SOIC
16
10.49 x 7.6 x 2.37 mm
9 ns
Industrial
SOIC
3.6 V
2.7 V
NVSRAM
9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:146  Mult:1  
USD $:
146+
$4.91232
292+
$4.84352
584+
$4.77472
1168+
$4.70592
2336+
$4.63712