CIC751EOM16TBBKXUMA2
16 Channel Companion IC 38-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The CIC751 is a companion IC for the Infineon AUDO-NG family of 32-bit microcontrollers. The major function of the CIC751 is to provide the AUDO-NG 32-bit microcontrollers with the capability of a 5 V Analog to Digital Converter (ADC). The interconnection of the CIC751 and the microcontroller is accomplished via either the Micro Link Interface (MLI) or the Synchronous Serial Interface (SSC). Internal operations of the CIC751 are supported by the very flexible on-chip DMA controller.
- 5 V Analog to Digital Converter
- 16 analog input channels
- Internal low power oscillator
- Slave (SPI) SSC interface operating on 5 V or 3.3 V
- MLI Interface operating on 5 V or 3.3 V
- Maximum system frequency of 40 MHz
- Low-power design
- Single power supply concept design (for pad and core supply)
- Separated ADC supply
- Input and output pins with 3.3 V and 5.0 V
- Flexible clocking concept
- Crossbar bus architecture
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Channel Companion IC | ||
| 2.75, 3.47, 5.5 V | ||
| 2.25, 3.13, 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 30 mA | ||
| -40 to 125 °C | ||
| 38TSSOP | ||
| 38 | ||
| Analog|Digital | ||
| 9.7 x 4.4 x 0.9 mm | ||
| 0 | ||
| Automotive | ||
| TSSOP | ||
| 16 Channel Companion IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |