PDP SEO Portlet

CIC751EOM16TBBKXUMA1

16 Channel Companion IC 38-Pin TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: CIC751EOM16TBBKXUMA1
Secondary Manufacturer Part#: CIC751EOM16TBBKXUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CIC751 is a companion IC for the Infineon AUDO-NG family of 32-bit microcontrollers. The major function of the CIC751 is to provide the AUDO-NG 32-bit microcontrollers with the capability of a 5 V Analog to Digital Converter (ADC). The interconnection of the CIC751 and the microcontroller is accomplished via either the Micro Link Interface (MLI) or the Synchronous Serial Interface (SSC). Internal operations of the CIC751 are supported by the very flexible on-chip DMA controller.

  • 5 V Analog to Digital Converter
  • 16 analog input channels
  • Internal low power oscillator
  • Slave (SPI) SSC interface operating on 5 V or 3.3 V
  • MLI Interface operating on 5 V or 3.3 V
  • Maximum system frequency of 40 MHz
  • Low-power design
  • Single power supply concept design (for pad and core supply)
  • Separated ADC supply
  • Input and output pins with 3.3 V and 5.0 V
  • Flexible clocking concept
  • Crossbar bus architecture

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: