PDP SEO Portlet

CDM10VXTSA1

LED Driver AC/DC, Isolated, 11 V to 25 V, 5.5 A, 1 kHz, 6 Pins, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: CDM10VXTSA1
Secondary Manufacturer Part#: CDM10VXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CDM10VXTSA1 is a fully integrated 0-10V dimming interface IC and comes in a SOT-23-6 package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage ba

  • Wide input Vcc range from 11 to 25V
  • Replaces many external components with a single chip reducing BOM and PCB space
  • Minimum variation from device to device

Technical Attributes

Find Similar Parts

Description Value
6
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21351
6000+
$0.20927
12000+
$0.20627
24000+
$0.20335
48000+
$0.1975