CDM10VD3XTSA1
LED Driver, Isolated, 11V to 25V in, 1mA Out, -40 to 105°C, SOT-23-6, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
CDM10VD3XTSA1 is a flexible 0-10V dimming solution. It is fully integrated 0-10 V dimming interface IC and comes in a SOT23-6 package to cover space requirements on small PCB designs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10 V dimmer or a potentiometer or a PWM input of a lighting controller IC, transformed to a 5mA/1mA current based fixed frequency PWM signal, to directly drive an external optocoupler. To avoid flickering when dimming, the light up and the light down threshold has a minimum implemented hysteresis of 200mV. It replaces many components in a traditional solution and reduces BOM and PCB space significantly. Application includes LED drivers needing 0-10 V dimming circuits, industrial and commercial dimmable applications luminaires, troffers, downlights, sconces, undercabinet, office lighting, signage, Dali.
- 1mA / 5% output current / min duty cycle
- 1000Hz typ PWM frequency, 9.4V dimming voltage for 100%
- Output current for dimmer is 120µA typ (current flow out of Rdim+-Pin)
- Wide input Vcc range from 11 to 25V plus extended range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Flyback | ||
| null | ||
| 25 V | ||
| -40 °C | ||
| 1 mA | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 105 °C | ||
| null | ||
| 1 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |