PDP SEO Portlet

BTT60502ERAXUMA1

Power Load Switch, AEC-Q100, High Side, 2 Outputs, 36 V, 47 A/0.05 ohm out, TDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT60502ERAXUMA1
Secondary Manufacturer Part#: BTT60502ERAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT60502ERAXUMA1 is a PROFET™+ 24V 50mohm dual channel smart high-side power switch. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. The device is integrated in Smart6 HV technology. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. It is also suitable for loads with high inrush current, such as lamps and for 12V and 24V trucks and transportation system.

  • Two channel device, very low stand-by current, 3.3V and 5V compatible logic inputs
  • Electrostatic discharge protection (ESD), optimized electromagnetic compatibility
  • Logic ground independent of load ground, very low power DMOS leakage current in OFF state
  • Proportional load current sense multiplexed for the 2 channels, open load detection in ON and OFF
  • Short circuit to battery and ground, overtemperature switch OFF detection
  • Stable behaviour during undervoltage, reverse polarity protection with external components
  • Overtemperature protection with latch, overvoltage protection with external components
  • Voltage dependent current limitation, enhanced short circuit operation
  • AEC qualified, PG-TDSO-14 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
4.5 A
6 V
2
14
Active High, Active Low, Activ
50 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.86971
6000+
$1.76865
12000+
$1.7221
24000+
$1.67795
48000+
$1.636