PDP SEO Portlet

BTT60501ERAXUMA1

Power Load Distribution Switch, High Side, 1 Output, 36 Vin, 47 A, 0.05 ohm, TDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT60501ERAXUMA1
Secondary Manufacturer Part#: 41AH1854
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT60501ERAXUMA1 is a PROFET™ +24V 50mohm single channel smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. This device is integrated into Smart6 technology. It is specially designed to drive lamps upto 2 * P21W 24V, as well as LEDs in the harsh automotive environment. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, most suitable for loads with high inrush current, such as lamps, suitable for 12V and 24V trucks and transportation systems.

  • One channel device, very low stand-by current, proportional load current sense
  • 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility, logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state, voltage range from 8V to 36V
  • Short circuit to battery and ground, overtemperature, stable diagnostic signal during short circuit
  • Stable behaviour during undervoltage, reverse polarity protection with external components
  • Overtemperature protection with latch, overvoltage protection with external components
  • Voltage dependent current limitation, enhanced short circuit operation
  • Operating current channel active is 4.8mA typical at (TJ = -40°C to +150°C)
  • Junction temperature range from -40°C to 150°C, TDSO-14 package

Technical Attributes

Find Similar Parts

Description Value
4.5 A
6 V
1
14
Active High, Active Low, Activ
50 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.64
10+
$1.97
25+
$1.8
50+
$1.71
100+
$1.62
250+
$1.52
500+
$1.47