PDP SEO Portlet

BTT60302ERAXUMA1

Power Load Distribution Switch, Active High, 2 Outputs, 36V, 0.032 ohm, TDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT60302ERAXUMA1
Secondary Manufacturer Part#: BTT60302ERAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT60302ERAXUMA1 is a 32mohm dual channel smart high-side power switch that provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. This device is integrated in smart6 technology. It is specially designed to drive lamps up to 3 x P21W 24V or 1 x 70W 24V, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps, and suitable for 12V and 24V trucks and transportation systems.

  • Two channel device, very low stand-by current
  • 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility, logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state, operating voltage range from 5V to 36V
  • Proportional load current sense for both channels multiplexed, open load in ON and OFF
  • Short circuit to battery and ground, overtemperature, stable diagnostic signal during short circuit
  • Stable behaviour during undervoltage, reverse polarity protection with external component
  • Secure load turn-off during logic ground disconnect with external components
  • Overtemperature protection with latch, overvoltage protection with external components
  • Junction temperature range from -40°C to 150°C, PG-TDSO-14 package

Technical Attributes

Find Similar Parts

Description Value
6 A
6 V
2
14
Active High, Active Low, Activ
32 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.22229
6000+
$2.10216
12000+
$2.04684
24000+
$1.99875
48000+
$1.9885