PDP SEO Portlet

BTT60301ERAXUMA1

Power Load Distribution Switch, High Side, Active High, 1 Output, 28 V, 60 A, 0.055 ohm, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT60301ERAXUMA1
Secondary Manufacturer Part#: BTT60301ERAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT60301ERAXUMA1 is a PROFET™ +24 V single channel smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 3 x P21 W 24 V or 1 x 70 W 24 V, as well as LEDs in the harsh automotive environment. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. It is most suitable for loads with high inrush current, such as lamps and for 12V and 24V truck and transportation system.

  • Very low stand-by current, 3.3V and 5V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground, very low power DMOS leakage current in OFF state
  • AEC qualified
  • Proportional load current sense, open load in ON and OFF, short circuit to battery and ground
  • Overtemperature, stable diagnostic signal during short circuit
  • Enhanced kILIS dependency with temperature and load current
  • PG-TDSO-14 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
6 A
6 V
1
14
Active High, Active Low, Activ
31 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.69629
6000+
$1.6046
12000+
$1.56237
24000+
$1.55025
48000+
$1.5423