PDP SEO Portlet

BTT60201ERAXUMA1

Power Load Distribution Switch, High Side, 1 Output, 36 Vin, 88 A, 0.02 ohm, TDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT60201ERAXUMA1
Secondary Manufacturer Part#: BTT60201ERAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT60201ERAXUMA1 is a PROFET™ +24V single-channel smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. This device is integrated into Smart6 technology. It is specially designed to drive lamps upto 5 x P21W 24V or 1 x 70W 24V, as well as LEDs in the harsh automotive environment. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, most suitable for loads with high inrush current, such as lamps, suitable for 12V and 24V trucks and transportation systems.

  • One channel device, very low stand-by current, 3.3V and 5V compatible logic inputs
  • Electrostatic discharge protection (ESD), optimized electromagnetic compatibility
  • Logic ground independent from load ground, very low power DMOS leakage current in OFF state
  • Operating voltage range from 5V to 36V, AEC qualified
  • ON-state resistance per channel is 35mohm typical at (VS = 8V to 36V, TJ = -40°C to +150°C)
  • Nominal load current is 7A typical at (VS = 8V to 36V, TJ = -40°C to +150°C)
  • Output leakage current is 4µA typical at (VS = 8V to 36V, TJ = -40°C to +150°C)
  • Load current limitation is 88A typical at (VS = 8V to 36V, TJ = -40°C to +150°C)
  • Standby current for whole device with load (ambient) is 0.1µA typical at (TJ = -40°C to +150°C)
  • Junction temperature range from -40°C to 150°C, TDSO-14 package

Technical Attributes

Find Similar Parts

Description Value
7 A
6 V
1
14
Active High, Active Low, Activ
20 mOhm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.78514
6000+
$1.68865
12000+
$1.64421
24000+
$1.60205
48000+
$1.562