PDP SEO Portlet

BTT3050EJXUMA1

Power Load Distribution Switch, AEC-Q100, Low Side, 1 Output, 36V, 0.05ohm, SOIC, 8-Pin

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT3050EJXUMA1
Secondary Manufacturer Part#: BTT3050EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HITFET™ +24V BTT3050EJ is a 50mohm smart low-side power switch within a PG-TDSO-8 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET. BTT3050EJ is monolithically integrated, automotive qualified and optimized for 24V automotive applications. Suitable for resistive and inductive loads.

  • Qualified for automotive applications, product validation according to AEC-Q100
  • Single channel device optimized for 24V applications
  • Electrostatic discharge protection (ESD)
  • Overcurrent, active clamping and overtemperature protection
  • Overtemperature latch shutdown
  • Supply pin undervoltage protection
  • Dedicated status signal
  • Slew-rate control to adjust switching speed
  • PWM switching capability of 20KHz (duty cycle 10%-90%)
  • Nominal load current is 4A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.87203
6000+
$0.8547
12000+
$0.84243
24000+
$0.8305
48000+
$0.80662