PDP SEO Portlet

BTT3018EJXUMA1

Power Load Distribution Switch, Low Side, 1-Channel, 5.5 V, 30 A, 20 Milliohms, 8 Pins, TDSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: BTT3018EJXUMA1
Secondary Manufacturer Part#: BTT3018EJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTT3018EJXUMA1 is a HITFETTM+ 24 single channel, smart low-side power switch. It provides embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET. It is monolithically integrated. The BTT3018EJ is automotive qualified and is optimized for 24V automotive applications. It is suitable for resistive and inductive loads.

  • Electrostatic discharge protection (ESD)
  • Over current, active clamping and over temperature protection
  • Over temperature latch shutdown, supply pin undervoltage protection
  • Dedicated status signal, slew-rate control to adjust switching speed
  • PWM switching capability of 20KHz (duty cycle 10%-90%)
  • Qualified for automotive applications and product validation according to AEC-Q100/101
  • On-state resistance is 16mohm typ at VDD=5V, TJ=25°C
  • Nominal load current is 7A typ at TA=85°C, VDD=5V
  • PG-TDSO-8 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
30 A
TDSO-EP
5.5 V
1
1
8
Active Low
20 mOhm
150 °C
-40 °C
Low Side
AEC-Q100
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.41986
6000+
$1.39166
12000+
$1.37167
24000+
$1.35225
48000+
$1.31338