BTS740S2XUMA1
Power Load Switch, SIPMOS Technology, High Side, 2 Outputs, 43V, 50A, SOIC-20
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS740S2XUMA1
Secondary Manufacturer Part#: BTS740S2XUMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS740S2 is a dual channel high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. N channel vertical power MOSFET with charge pump, ground referenced CMOS compatible input, diagnostic feedback and proportional load current sense monolithically integrated in Smart SIPMOS technology.
- Undervoltage and overvoltage shutdown with auto restart and hysteresis
- Fast demagnetization of inductive loads
- Logic ground independent from load ground
- High voltage capability
- Benchmark energy robustness
- High load dump protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.5 A | ||
| -10 to 16 V | ||
| Tin | ||
| 260 | ||
| 4.9 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 20 | ||
| 2 | ||
| 30 mOhm | ||
| 5 to 34 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 20DSO | ||
| 20 | ||
| 12.8 x 7.6 x 2.45 | ||
| DSO | ||
| 2.4 mA | ||
| 0.027 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |