PDP SEO Portlet

BTS730XUMA1

Power Switch Hi Side 20-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS730XUMA1
Secondary Manufacturer Part#: BTS730XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS730 is a one channel high-side power switch in PG-DSO-20 power package providing embedded protection functions. The device is monolithically integrated in Smart SIPMOS technology. The power transistor is built by N-channel-planar power MOSFET. The inputs are ground referenced CMOS compatible.

  • Low standby current
  • Automatic run generation
  • Improved electromagnetic compatibility (EMC)
  • Stable behaviour at undervoltage
  • Short-circuit protection
  • Overload protection
  • Load Dump protection
  • Overtemperature protection
  • Loss of ground protection
  • Reverse battery protection
  • Electrostatic discharge protection (ESD)
  • Technical Attributes

    Find Similar Parts

    Description Value
    High Side Power Switch
    3 A
    16.9 V
    Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    1
    20
    1
    70 mOhm
    5.9 to 16.9 V
    -40 to 150 °C
    150 °C
    -40 °C
    20DSO
    20
    12.8 x 7.6 x 2.45
    DSO
    High Side Power Switch

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: