PDP SEO Portlet

BTS724GXUMA1

Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS724GXUMA1
Secondary Manufacturer Part#: BTS724GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smart high-side power switch. Suitable for all types of resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps, µC compatible high-side power switch with diagnostic feedback for 12V and 24V grounded loads.

  • Very low standby current
  • Improved electromagnetic compatibility
  • Fast demagnetization of inductive loads
  • Stable behaviour at under-voltage
  • Wide operating voltage range
  • Logic ground independent from load ground
  • High voltage capability
  • Benchmark energy robustness

Technical Attributes

Find Similar Parts

Description Value
15 A
16 V
Parallel
Matte Tin
260 °C
3.6 W
6.5 A
Surface Mount
MSL 3 - 168 hours
4
20
4
Active Low
17.5 mOhm
5.5 to 40 V
-40 to 150 °C
150 °C
-40 °C
20DSO
20
12.8 x 7.6 x 2.45 mm
Automotive
DSO
2.4 mA
0.07 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.94486
2000+
$2.88636
4000+
$2.84491
8000+
$2.80463
16000+
$2.724