PDP SEO Portlet

BTS723GWXUMA1

Power Load Distribution Switch IC, High Side, 2 Channels, 58 V, 9 A, 105 Milliohms, 14 Pins, DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS723GWXUMA1
Secondary Manufacturer Part#: BTS723GWXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

  • Very low standby current
  • CMOS Compatible input
  • Improved electromagnetic compatibility (EMC)
  • Fast demagnetization of inductive loads
  • Stable behavior at undervoltage
  • Wide operating voltage range
  • Logic grou

  • Technical Attributes

    Find Similar Parts

    Description Value
    4.2 A
    DSO
    42 V
    Parallel
    Tin
    260
    2.5 A
    Surface Mount
    MSL 3 - 168 hours
    2
    2
    14
    2
    Active High
    105 mOhm
    7 to 58 V
    -40 to 150 °C
    150 °C
    -40 °C
    14DSO
    14
    High Side
    8.75 x 4 x 1.47
    AEC-Q100
    DSO
    2 mA
    0.09 Ohm
    Yes
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $2.98957
    5000+
    $2.82797
    10000+
    $2.75355
    20000+
    $2.68295
    40000+
    $2.61588