PDP SEO Portlet

BTS721L1XUMA1

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 14A, SOIC-20

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS721L1XUMA1
Secondary Manufacturer Part#: BTS721L1XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS721L1XUMA1 is a smart four channel high side power switch. This N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions. Applications include µC compatible power switch with diagnostic feedback for 12V and 24VDC grounded loads, all types of resistive, inductive and capacitive loads, replaces electromechanical relays and discrete circuits.

  • Overload protection, current limitation, short-circuit protection
  • Thermal shutdown, overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads, reverse battery protection
  • Undervoltage and overvoltage shutdown with auto-restart and hysteresis
  • Open drain diagnostic output, open load detection in ON-state
  • CMOS compatible input, loss of ground and loss of Vbb protection
  • Electrostatic discharge protection (ESD), 5 to 34V operating voltage
  • On-state resistance is 85mohm typ at (Tj = 25°C)
  • Nominal load current is 2.9A typical at (Tj = 25 °C, Vbb = 12V)
  • Operating temperature range from -40°C to +150°C, DSO-20 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.60671
2000+
$4.3577
4000+
$4.24303
8000+
$4.13423
16000+
$4.03088