PDP SEO Portlet

BTS72004EPAXUMA1

Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 66.5 Milliohms, 14 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS72004EPAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS72004EPAXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, it replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 1A loads (including relays) and high inrush current loads such as R5W lamps or equivalent electronic loads (e.g. LED modules).

  • High-side switch with diagnosis and embedded protection
  • Switch ON capability while inverse current condition (InverseON)
  • Absolute and dynamic temperature limitation with controlled restart
  • Overcurrent protection (tripping) with intelligent restart control
  • Undervoltage shutdown, overvoltage protection with external components
  • Proportional load current sense, open load in ON and OFF state
  • Short circuit to ground and battery, AEC-Q100 grade 1 qualified
  • Switch-ON slew rate is 0.6V/µs typical at (VS = 13.5V, VOUT = 30% to 70% of VS)
  • Junction temperature range from -40°C to 150°C
  • PG-TSDSO-14 package

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
null
0.0665 ohm
Yes
Active High
13.5 V
1 A
-40 °C
null
null
TSSOP-EP
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.9456
3000+
$0.9456
6000+
$0.93142
12000+
$0.91723
24000+
$0.90305
48000+
$0.88883
SubTotal:
$2,836.80