PDP SEO Portlet

BTS712204ESAXUMA1

Power Switch High Side 5A 24-Pin TSDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS712204ESAXUMA1
Secondary Manufacturer Part#: BTS712204ESAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 A
28 V
5 A
Surface Mount
MSL 2A - 4 weeks
4
24
4
Active High, Active Low, Activ
9.5 mOhm
-40 to 150 °C
150 °C
-40 °C
24TSDSO
24
Automotive
TSDSO
0.0095 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.59583