PDP SEO Portlet

BTS71202EPAXUMA1

Power Load Distribution Switch, Active High, 1 Output, 13.5V, 0.061 ohm, TSSOP-EP-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS71202EPAXUMA1
Secondary Manufacturer Part#: BTS71202EPAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS71202EPAXUMA1 is a PROFET™ +2 12V smart high-side power switch providing protection functions and diagnosis. The device is integrated into SMART7 technology. It is suitable for resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. The driving capability suitable for 2A loads (including relays) and high inrush current loads such as R10W lamps or equivalent electronic loads (e.g. LED modules).

  • High-side switch with diagnosis and embedded protection
  • Switch ON capability while inverse current condition (InverseON)
  • Absolute and dynamic temperature limitation with controlled restart
  • Overcurrent protection (tripping) with intelligent restart control
  • Undervoltage shutdown, overvoltage protection with external components
  • Proportional load current sense, open load in ON and OFF state, short circuit to ground and battery
  • Qualified for automotive applications, product validation according to AEC-Q100 Grade 1
  • PG-TSDSO-14 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
2 A
28 V
2 A
Surface Mount
MSL 2A - 4 weeks
2
14
1
61 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
Automotive
TSDSO
0.061 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.591
6000+
$0.55905
12000+
$0.54434
24000+
$0.53038
48000+
$0.51712