BTS711L1XUMA1
Power Load Switch, SIPMOS, High Side, Active High, 4 Outputs, -10 to +16V Input DC, 7.5A, SOP-20
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS711L1XUMA1
Secondary Manufacturer Part#: BTS711L1XUMA1
- RoHS 10 Compliant
- Tariff Charges
The BTS711L1 is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Overvoltage protection
- Loss of ground protection
- Loss of Vbb protection
- Fast demagnetizing of inductive loads
- Electrostatic discharge (ESD) protection
- Open drain diagnostic output
- Open load detection in ON-state
- 12 or 24V capable
- Single or multi channel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 A | ||
| -10 to 16 V | ||
| Tin | ||
| 260 | ||
| 1.7 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| 200 mOhm | ||
| 5 to 34 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 20DSO | ||
| 20 | ||
| 12.8 x 7.6 x 2.45 | ||
| DSO | ||
| 8 mA | ||
| 0.165 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |