PDP SEO Portlet

BTS70802EPAXUMA1

Power Switch High Side 3A 14-Pin TSSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS70802EPAXUMA1
Secondary Manufacturer Part#: BTS70802EPAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS70802EPAXUMA1 is a smart high-side power switch, that provides protection functions and diagnosis. This device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses an

  • High-side switch with diagnosis and embedded protection
  • Reverse ON for low power dissipation in reverse polarity
  • Switch ON capability while inverse current condition (InverseON)
  • Absolute and dynamic temperature limitation w

Technical Attributes

Find Similar Parts

Description Value
3 A
28 V
3 A
Surface Mount
MSL 2A - 4 weeks
2
14
2
20.9 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
Automotive
TSSOP
0.0209 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.72471
6000+
$0.68554
12000+
$0.6675
24000+
$0.65038
48000+
$0.63412