BTS70302EPAXUMA1
Power Load Distribution Switch IC, High Side, 2 Channels, 28 V, 60 A, 13.5 Milliohms, 14 Pins, TSDSO-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 A | ||
| 28 V | ||
| 4.5 A | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 13.5 mOhm | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 14TSDSO | ||
| 14 | ||
| Automotive | ||
| TSDSO | ||
| 0.0135 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |