PDP SEO Portlet

BTS70102EPAXUMA1

Power Load Distribution Switch, AECQ100, High Side, Active High, 1 Out, 5.5V, 760mA, 0.12ohm, SSOP-5

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS70102EPAXUMA1
Secondary Manufacturer Part#: BTS70102EPAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.5 A
28 V
6.5 A
Surface Mount
MSL 2A - 4 weeks
2
14
2
9.5 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
Automotive
TSDSO
0.0095 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.08429
6000+
$1.02568
12000+
$0.99868
24000+
$0.97308
48000+
$0.94875