PDP SEO Portlet

BTS70081EPPXUMA1

Power Load Distribution Switch AEC-Q100, High Side, Active High, 13.5V, 77.5A, 8.8mohm, TSDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS70081EPPXUMA1
Secondary Manufacturer Part#: BTS70081EPPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS70081EPPXUMA1 is a PROFET™ +2 12V smart high-side power switch. It provides protection functions and diagnosis. It is suitable for driving 11A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and is suitable for driving glow plug, heating loads, DC motor and for power distribution.

  • High-side switch with diagnosis and embedded protection
  • ReverseON for low power dissipation in reverse polarity
  • Switch ON capability while inverse current condition (InverseON)
  • Absolute and dynamic temperature limitation with controlled reactivation
  • Overcurrent protection (tripping) with intelligent latch, undervoltage shutdown
  • Proportional load current sense, open load in ON and OFF state, short circuit to ground and battery
  • Qualified for automotive applications, product validation according to AEC-Q100 grade 1
  • Supply voltage for normal operation is 13.5V
  • PG-TSDSO-14 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
11 A
28 V
11 A
Surface Mount
MSL 2A - 4 weeks
1
14
1
8.8 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
Automotive
TSDSO
0.0088 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.87843
6000+
$0.83095
12000+
$0.80908
24000+
$0.78833
48000+
$0.76862