PDP SEO Portlet

BTS70041EPPXUMA1

Power Load Distribution Switch, AEC-Q100, Active High, High Side, 13.5V, 15A, 0.0044ohm, TSDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS70041EPPXUMA1
Secondary Manufacturer Part#: BTS70041EPPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smart high-side power switch. Suitable for driving 15A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.

  • High-side switch with diagnosis and embedded protection
  • Part of high current PROFET™ 12V family
  • ReverSave™ for low power dissipation in reverse polarity
  • Qualified in accordance with AEC Q100 grade 1
  • Absolute and dynamic temperature limitation with controlled reactivation
  • Overcurrent protection (tripping) with intelligent latch
  • Undervoltage shutdown
  • Overvoltage protection with external components

Technical Attributes

Find Similar Parts

Description Value
15 A
28 V
15 A
Surface Mount
MSL 2A - 4 weeks
1
14
1
4.4 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
Automotive
TSDSO
0.0044 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1012
6000+
$1.07961
12000+
$1.0643
24000+
$1.04943
48000+
$1.03238