PDP SEO Portlet

BTS70021EPPXUMA1

Power Load Distribution Switch AEC-Q100, High Side, Active High, 13.5V, 133A, 2.6mohm, TSDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS70021EPPXUMA1
Secondary Manufacturer Part#: BTS70021EPPXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS70021EPPXUMA1 is a PROFET™ +2, smart high-side power switch, providing protection functions and diagnosis. It is suitable for driving 21A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.

  • High-side switch with diagnosis and embedded protection
  • Reverse ON for low power dissipation in reverse polarity
  • Absolute and dynamic temperature limitation with controlled reactivation
  • Overcurrent protection (tripping) with intelligent latch, undervoltage shutdown
  • Overvoltage protection with external components, proportional load current sense
  • Open load in ON and OFF state, short circuit to ground and battery
  • Qualified for automotive applications, product validation according to AEC-Q100 Grade 1
  • Power supply voltage range from -0.3 to 28V (TJ=-40 to 150°C), nominal load current (TA=85°C) is 21A
  • Load dump voltage is 35V max ( suppressed load dump acc. To ISO16750-2 (2010). Ri=2ohm)
  • PG-TSDSO-14 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
21 A
TSDSO-EP
28 V
21 A
Surface Mount
MSL 2A - 4 weeks
1
1
14
1
Active High
2.6 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
High Side
AEC-Q100
Automotive
TSDSO
0.0026 Ohm
Yes
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.55143
6000+
$1.46757
12000+
$1.42895
24000+
$1.41953
48000+
$1.41225