PDP SEO Portlet

BTS700201ESPDAUGHBDTOBO1

BTS70020-1ESP DAUGHBD

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: BTS700201ESPDAUGHBDTOBO1
Secondary Manufacturer Part#: BTS700201ESPDAUGHBDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS700201ESPDAUGHBDTOBO1 is a daughterboard comes with 1 Smart High-Side switch of BTS70020-1ESP and is compatible with the PROFETâ„¢+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for driving 23.2A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.

  • High-side switch with diagnosis and embedded protection
  • Capacitive load switching mode
  • Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
  • Protection: current tripping, OTP, overvoltage, load dump, reverse polarity, short-circuit
  • Diagnosis: load current sense output
  • Miniaturization /shrink of the PCB area
  • 50% reduced internal operating current consumption
  • Simplified & cost efficient ground network
  • Current sense accuracy (kILIS) = 8% at nominal load current
  • Benchmark cranking voltage capability able to work down to 3.1V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$55.9475
14+
$54.53875
28+
$53.13
56+
$51.72125
112+
$50.3125