PDP SEO Portlet

BTS621L1E3128ABUMA1

Power Switch Hi Side 3.5A 7-Pin TO-263 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS621L1E3128ABUMA1
Secondary Manufacturer Part#: BTS621L1E3128ABUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection1)
  • Undervoltage and overvoltage shutdown with auto-restart and hysteresis
  • Open drain diagnostic output
  • Open load detection in ON-state
  • CMOS compatible input
  • Loss of ground and loss of Vbb protection
  • Electrostatic discharge (ESD) protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    8.5 A
    -10 to 16 V
    Tin-Lead over Nickel
    3.5 A
    Surface Mount
    2
    7
    2
    100 mOhm
    5 to 34 V
    -40 to 150 °C
    150 °C
    -40 °C
    7TO-263
    7
    10 x 9.25 x 4.4
    TO-263
    4 mA
    0.08 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: