BTS6163DAUMA1
Power Load Distribution Switch IC, High Side, 1 Channel, 62 V, 40 A, 25 Milliohms, 5 Pins, TO-252 (DPAK)
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
6.5 A | ||
TO-252 (DPAK) | ||
62 V | ||
Tin over Nickel | ||
260 | ||
5.5 A | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
1 | ||
1 | ||
5 | ||
1 | ||
Active Low | ||
25 mOhm | ||
5.5 to 62 V | ||
-40 to 150 °C | ||
150 °C | ||
-40 °C | ||
5TO-252 | ||
5 | ||
High Side | ||
6.5 x 6.22 x 2.3 | ||
AEC-Q100 | ||
TO-252 | ||
0.019 Ohm | ||
Yes | ||
High Side |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |