BTS6143DAUMA1
Power Load Switch, SIPMOS Technology, High Side, 1 Output, 38V, 75A, TO-252-5
- RoHS 10 Compliant
- Tariff Charges
The BTS6143D is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Overvoltage protection
- Loss of ground protection
- Loss of Vbb protection
- Very low stand by current
- Fast demagnetizing of inductive loads
- Electrostatic discharge (ESD) protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| TO-252 (DPAK) | ||
| 38 V | ||
| Matte Tin | ||
| 260 | ||
| 8 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 5 | ||
| 1 | ||
| Active Low | ||
| 14 mOhm | ||
| 5.5 to 38 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-252 | ||
| 5 | ||
| High Side | ||
| 6.5 x 6.22 x 2.3 mm | ||
| AEC-Q100 | ||
| TO-252 | ||
| 0.0095 Ohm | ||
| Yes | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |