PDP SEO Portlet

BTS5482SFXUMA2

Power Switch Hi Side 0.0055A 36-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS5482SFXUMA2
Secondary Manufacturer Part#: BTS5482SFXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPOC - BTS5482SF is a four channels high-side smart power switch in PG-DSO-36-43 package providing embedded protective functions. It is especially designed to control standard exterior lighting in automotive applications. Channels 0 and 1 drive lamps up to 65W as well as HIDL (High Internsity Discharge Lamps). Channels 2 and 3 drive lamps up to 27W.

  •  8 bit serial peripheral interface for control and diagnosis
  •  Integrated control for two external smart power switches
  •  LED/Bulb modes available for channels 2 and 3 to adapt the switching and diagnosis behavior
  •  Very low stand-by current
  •  Enhanced electromagnetic compatibility (EMC) for bulbs as well as LEDs with increased slew rate
  •  Stable behavior at under voltage
  •  Device ground independent from load ground
  •  Green Product (RoHS-Compliant)
  •  AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: