PDP SEO Portlet

BTS5480SFXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS5480SFXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Pins
4 Channels
null
0.039 ohm
Yes
Active High, Active Low
5.5 V
null
-40 °C
null
null
DSO
150 °C
4 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00