PDP SEO Portlet

BTS5210GXUMA1

Power Load Switch, SIPMOS Technology, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS5210GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS5210G is a high-side Power Switch with integrated vertical power FET and providing embedded protection and diagnostic functions. The design is based on monolithically integrated in smart SIPMOS® chip on chip technology.

  • Very low standby current
  • CMOS compatible input
  • Improved electromagnetic compatibility
  • Fast demagnetization of inductive loads
  • Stable behaviour at under-voltage
  • Wide operating voltage range
  • Logic ground independent from load ground
  • High voltage capability
  • Benchmark energy robustness

Technical Attributes

Find Similar Parts

Description Value
14 Pins
2 Channels
null
0.14 ohm
Yes
Active High
16 V
3.9 A
-40 °C
null
null
DSO
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.42186
2500+
$1.42186
5000+
$1.345
10000+
$1.3096
20000+
$1.27603
40000+
$1.24412
SubTotal:
$3,554.65