PDP SEO Portlet

BTS52004EKAXUMA1

Power Switch Hi Side 0.8A 14-Pin DSO EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS52004EKAXUMA1
Secondary Manufacturer Part#: SP000893334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BTS52004EKAXUMA1 is a 200mohm quad-channel smart high-side power switch that provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to R5W, as well as LEDs in the harsh automotive environment. Application includes suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps.

  • Quad channel device, very low stand-by current
  • 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility, logic ground independent from load ground
  • Very low power

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
null
0.2 ohm
Yes
Active High, Active Low
28 V
1 A
-40 °C
null
null
null
150 °C
4 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,4 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.42267
2500+
$1.42267
5000+
$1.40133
10000+
$1.37998
20000+
$1.35865
40000+
$1.33726
SubTotal:
$3,556.68