PDP SEO Portlet

BTS52001ENAXUMA1

Power Switch High Side 1.5A 8-Pin TDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS52001ENAXUMA1
Secondary Manufacturer Part#: BTS52001ENAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 A
6 V
1.5 A
Surface Mount
MSL 2A - 4 weeks
1
8
1
Active High, Active Low, Activ
200 mOhm
-40 to 150 °C
150 °C
-40 °C
8TDSO
8
Automotive
TDSO
0.2 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65974
6000+
$0.63403
12000+
$0.60833
24000+
$0.58262
48000+
$0.57191