PDP SEO Portlet

BTS50901EJAXUMA1

Power Load Switch, Smart6 Technology, High Side, 1 Output, 28V, 15A, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS50901EJAXUMA1
Secondary Manufacturer Part#: 50Y1859
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS5090-1EJA is a 90 mO single channel Smart High-Side Power Switch, embedded in a PG-DSO-8-43 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed< to drive lamps up to 1 * P21W, as well as LEDs in the harsh automotive environment.

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 A
    6 V
    3 A
    Surface Mount
    1
    8
    Active High, Active Low, Activ
    90 mOhm
    150 °C
    -40 °C
    8DSO EP
    8
    4.9 x 3.9 x 1.45 mm
    DSO EP
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 124 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.97
    10+
    $1.45
    25+
    $1.3
    50+
    $1.23
    100+
    $1.15
    250+
    $1.08
    500+
    $1.04