PDP SEO Portlet

BTS50451EJAXUMA1

Power Switch Hi Side 4A 8-Pin DSO EP

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS50451EJAXUMA1
Secondary Manufacturer Part#: BTS50451EJAXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single channel smart high-side power switch. Suitable for driving all types of resistive, inductive and capacitive loads. Replaces electromechanical relays, fuses and discrete circuits, most suitable for loads with high inrush current, such as lamps.

  • AEC qualified
  • PROFET™+ 12V
  • One channel device
  • Very low stand-by current
  • 3.3V and 5V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state

Technical Attributes

Find Similar Parts

Description Value
4 A
6 V
4 A
Surface Mount
1
8
Active High, Active Low, Activ
45 mOhm
150 °C
-40 °C
8DSO EP
8
4.9 x 3.9 x 1.45 mm
DSO EP
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7108
5000+
$0.69686
10000+
$0.68698
20000+
$0.67738
40000+
$0.66638