BTS50301EJAXUMA1
Power Load Switch, Smart6 Technology, High Side, 1 Output, 28V, 23A, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
The BTS5030-1EJA is a 30mO single channel smart high-side Power Switch providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 2 x P21W, as well as LEDs in the harsh automotive environment.
- One channel device
- Very low stand-by current
- 3.3 and 5V compatible logic inputs
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product
- AEC qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 6 V | ||
| 5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| Active High, Active Low, Activ | ||
| 30 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| 8DSO EP | ||
| 8 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| DSO EP | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |