PDP SEO Portlet

BTS50161EKBXUMA1

Smart Power Load Switch, High Side, Active High, AEC-Q100, 1 Output, 28V, 8A, 32 mohm, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: BTS50161EKBXUMA1
Secondary Manufacturer Part#: BTS50161EKBXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTS5016-1EKB is a 16 mO single channel Smart High-Side Power Switch, embedded in a PG-DSO-14- 47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to H1 / H4 / H7 / H9, as well as LEDs in the harsh automotive environment.

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
37 A
18 V
Tin
8 A
Surface Mount
MSL 3 - 168 hours
1
14
1
Active High, Activ
16 mOhm
-40 to 150 °C
150 °C
-40 °C
14DSO EP
14
8.65 x 3.9 x 1.47
DSO EP
5 mA
0.016 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.20014
5000+
$1.13527
10000+
$1.1054
20000+
$1.09703
40000+
$1.0914